Coverguard 5HOT16 Hi-Viz Yellow Jacket, XL
- RS Stock No.:
- 275-9586
- Mfr. Part No.:
- 5HOT16000L
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
€51.83
(exc. VAT)
€63.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €51.83 |
*price indicative
- RS Stock No.:
- 275-9586
- Mfr. Part No.:
- 5HOT16000L
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | XL | |
| Clothing Type | Softshell Jacket | |
| Colour | Hi-Viz Yellow | |
| Gender | Men | |
| Style | Jacket | |
| Hooded | No | |
| Series | 5HOT16 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size XL | ||
Clothing Type Softshell Jacket | ||
Colour Hi-Viz Yellow | ||
Gender Men | ||
Style Jacket | ||
Hooded No | ||
Series 5HOT16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Rain Softshell jacket has taped seams which means they are sealed with a waterproof tape to prevent water from seeping through the seams, making the jacket more waterproof. The jacket features a high collar, which can provide extra warmth and protection for the neck area. It also includes chin protection, likely to prevent the zipper from rubbing against the chin uncomfortably. The jacket has a central zipper closure, which is covered by a flap secured with Velcro for added weather protection. The cuffs of the jacket are semi elasticated with segmented bands, possibly for increased visibility. There are two belts and two armbands or sleeves.
Slim fit
Breathable
Innovative design
Wind and waterproof
2 layers and lightweight
Segmented bands and fitted cut
Adjustable hemline with elastic drawstring and blockers
Breathable
Innovative design
Wind and waterproof
2 layers and lightweight
Segmented bands and fitted cut
Adjustable hemline with elastic drawstring and blockers
Related links
- Coverguard 5HOT16 Hi-Viz Yellow Jacket, XL
- Coverguard 5HOT16 Hi-Viz Yellow Jacket, 3XL
- Coverguard 5HOT16 Hi-Viz Yellow Jacket, S
- Jacket Traffic 4 In 1 Hi Viz Yellow - 2
- Jacket Traffic 4 In 1 Hi Viz Yellow - M
- Sweatshirt Hi Viz Yellow Small
- Polo Shirt Hi-Viz Yellow Long Sleeved EN
- Coverguard 5HOT16 1 Yellow 2XL 1 EA