Coverguard 5HOT16 1 Yellow, Windproof Jacket, 2XL 1 EA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
275-9590
Mfr. Part No.:
5HOT1602XL
Manufacturer:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Jacket

Size

2XL

Colour

Yellow

Gender

Men

Outer Material

Polyester

Hooded

No

Series

5HOT16

Number of Outer Pockets

4

Number of Inside Pockets

1

Resistance Features

Windproof

Standards/Approvals

EN 343:2003

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Rain Softshell jacket has taped seams which means they are sealed with a waterproof tape to prevent water from seeping through the seams, making the jacket more waterproof. The jacket features a high collar, which can provide extra warmth and protection for the neck area. It also includes chin protection, likely to prevent the zipper from rubbing against the chin uncomfortably. The jacket has a central zipper closure, which is covered by a flap secured with Velcro for added weather protection. The cuffs of the jacket are semi elasticated with segmented bands, possibly for increased visibility. There are two belts and two armbands or sleeves.

Slim fit

Breathable

Innovative design

Wind and waterproof

2 layers and lightweight

Segmented bands and fitted cut

Adjustable hemline with elastic drawstring and blockers

Related links