UPower Performance 1 Grey, Windproof Jacket, 2XL 1 EA

Subtotal (1 unit)*

€140.16

(exc. VAT)

€172.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€140.16

*price indicative

RS Stock No.:
277-1178
Mfr. Part No.:
WPE113GM-2XL
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Size

2XL

Product Type

Jacket

Colour

Grey

Gender

Unisex

Hooded

Yes

Series

Performance

Number of Inside Pockets

1

Resistance Features

Windproof

Standards/Approvals

EN 14058, CE EN ISO 13688

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Jacket has Large internal multimedia pocket, reinforcing polyoxford fabric on forearms and on the lower back. Adjustable antitangle drawstring cleat inside the pocket, cuffs and waistband in durable elasticated rib. Internal rear opening to facilitate printing and embroidery.

Breathable

Windproof and water repellent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy