Coverguard 5KIJ01 2 Black, Soft, Comfortable Jacket Zip, 3XL 1 EA
- RS Stock No.:
- 275-9593
- Mfr. Part No.:
- 5KIJ01000M
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
€49.92
(exc. VAT)
€61.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.92 |
*price indicative
- RS Stock No.:
- 275-9593
- Mfr. Part No.:
- 5KIJ01000M
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Jacket | |
| Size | 3XL | |
| Colour | Black | |
| Gender | Men | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 5KIJ01 | |
| Number of Outer Pockets | 2 | |
| Closure Type | Zip | |
| Standards/Approvals | No | |
| Resistance Features | Soft, Comfortable | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Jacket | ||
Size 3XL | ||
Colour Black | ||
Gender Men | ||
Lining Material Polyester | ||
Hooded No | ||
Series 5KIJ01 | ||
Number of Outer Pockets 2 | ||
Closure Type Zip | ||
Standards/Approvals No | ||
Resistance Features Soft, Comfortable | ||
Number of Inside Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Jacket has a high collar, which typically extends up the neck and jacket closes with a central zipper, likely located at the front of the garment. Zippers are commonly used for easy and quick closure. The waist of the jacket features an elasticated ribbed waistband. This elasticities provides flexibility and comfort around the waist while ensuring a secure fit. The cuffs of the jacket are designed with fancy ribbed cuffs.
Oxford reinforced elbows
Can be worn all year long
Brushed fleece offers comfort and softness
Related links
- Coverguard 5KIJ01 2 Black Comfortable Jacket Zip, 3XL 1 EA
- Coverguard 5KIJ01 2 Black Soft Jacket Zip, XL 1 EA
- Coverguard 5KIJ01 2 Black Soft Jacket Zip, S 1 EA
- Coverguard 5KIJ01 2 Black Soft Jacket Zip, 2XL 1 EA
- Velilla 206005 2 Black Comfortable Jacket Zipper, 3XL 1 EA
- Helly Hansen 73232 2 Black Comfortable Jacket Zip with Chin Protector, M 1 EA
- Helly Hansen 73232 2 Black Comfortable Jacket Zip with Chin Protector, L 1 EA
- Coverguard 5KIJ550 2 Grey Soft Jacket Zip, 3XL 1 EA
