Helly Hansen 73232 2 Black, Comfortable, Soft Jacket Zip with Chin Protector, XS 1 EA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
276-6886
Mfr. Part No.:
73232_990-XS
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

XS

Product Type

Jacket

Colour

Black

Gender

Men

Outer Material

Polyester

Hooded

No

Series

73232

Standards/Approvals

OEKO-TEX/BLUESIGN

Resistance Features

Comfortable, Soft

Number of Outer Pockets

2

Number of Inside Pockets

2

Closure Type

Zip with Chin Protector

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Insulator Vest constructed from softshell fabric which is equipped with a membrane and DWR that is Durable Water Repellent treatment, ensuring protection against the elements. This insulator vest features no shoulder seams, minimizing friction and enhancing overall comfort. Enjoy enhanced warmth and cosiness with a high collar designed for comfort on chilly days. The Insulator vest is equipped with an adjustable hem, allowing you to customize the fit to your liking. The interior of collar is lined with soft brushed fleece, providing a luxurious feel against your skin.

Inside stash pockets

Hand pockets with YKK zipper

Hand pockets with brushed lining

Extended back for improved comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy