Helly Hansen Chelsea Evolution 1 Black, Water Repellent, Breathable Softshell Jacket Zip with Chin Protector, 4XL 1 EA
- RS Stock No.:
- 276-6905
- Mfr. Part No.:
- 74140_990-4XL
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€138.60
(exc. VAT)
€170.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.60 |
*price indicative
- RS Stock No.:
- 276-6905
- Mfr. Part No.:
- 74140_990-4XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | 4XL | |
| Product Type | Softshell Jacket | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Polyester, Elastane | |
| Hooded | No | |
| Series | Chelsea Evolution | |
| Resistance Features | Water Repellent, Breathable | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zip with Chin Protector | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size 4XL | ||
Product Type Softshell Jacket | ||
Colour Black | ||
Gender Men | ||
Outer Material Polyester, Elastane | ||
Hooded No | ||
Series Chelsea Evolution | ||
Resistance Features Water Repellent, Breathable | ||
Number of Inside Pockets 1 | ||
Standards/Approvals No | ||
Number of Outer Pockets 3 | ||
Closure Type Zip with Chin Protector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Softshell Jacket is crafted from softshell fabric, featuring a membrane and DWR that is Durable Water Repellent treatment for superior weather resistance. The upper back of the jacket is made from 4 way stretch fabric, providing maximum comfort and flexibility, making it ideal for active outdoor pursuits. Designed with no shoulder seams, this jacket ensures a comfortable fit and reduces potential friction points. The hood is easily adjustable with a draw cord. A YKK front zipper with a chin protector combines ease of use with facial protection, making it comfortable to wear. The jacket features a chest pocket with a YKK zipper.
ID card loop
Adjustable cuffs and hem
Hand pockets with YKK zipper
Hand pockets with brushed lining
Extended back for improved comfort
Articulated sleeves for optimal mobility
Headphone cord hole inside chest pocket
Related links
- Helly Hansen Chelsea Evolution 1 Black Breathable Softshell Jacket Zip with Chin Protector, S 1 EA
- Helly Hansen Chelsea Evolution 1 Black Breathable Softshell Jacket Zip with Chin Protector, M 1 EA
- Helly Hansen Chelsea Evolution 1 Black Breathable Softshell Jacket Zip with Chin Protector, 2XL 1 EA
- Helly Hansen Chelsea Evolution 1 Black Breathable Softshell Jacket Zip with Chin Protector, XS 1 EA
- Helly Hansen Chelsea Evolution 1 Navy Breathable Softshell Jacket Zip with Chin Protector, 4XL 1 EA
- Helly Hansen Chelsea Evolution 1 Black Water Repellent Softshell Jacket Zip with Chin Protector, L 1 EA
- Helly Hansen Chelsea Evolution 1 Black Water Repellent Softshell Jacket Zip with Chin Protector, 3XL 1 EA
- Helly Hansen Chelsea Evolution 1 Black Water Repellent Softshell Jacket Zip with Chin Protector, XL 1 EA
