UPower Don't worry 1 Black, Waterproof Jacket Zip, XL 1 EA
- RS Stock No.:
- 277-0171
- Mfr. Part No.:
- WDW024BC-XL
- Manufacturer:
- UPower
Subtotal (1 unit)*
€142.51
(exc. VAT)
€175.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.51 |
*price indicative
- RS Stock No.:
- 277-0171
- Mfr. Part No.:
- WDW024BC-XL
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | Don't worry | |
| Resistance Features | Waterproof | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | EN 14058, CE EN ISO 13688 | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Hooded Yes | ||
Series Don't worry | ||
Resistance Features Waterproof | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 4 | ||
Standards/Approvals EN 14058, CE EN ISO 13688 | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Work wear Soft Shell stretch jacket is breathable windproof and water resistant.
Mobile phone pocket on chest with zip
Shaped hem
