UPower Don't worry 1 Grey, Breathable Jacket Zip, L 1 EA

Subtotal (1 unit)*

€142.51

(exc. VAT)

€175.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€142.51

*price indicative

RS Stock No.:
277-0186
Mfr. Part No.:
WDW024GM-L
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Size

L

Product Type

Jacket

Colour

Grey

Gender

Unisex

Hooded

Yes

Series

Don't worry

Standards/Approvals

CE EN ISO 13688, EN 14058

Closure Type

Zip

Number of Inside Pockets

1

Number of Outer Pockets

4

Resistance Features

Breathable

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Work wear Soft Shell stretch jacket is breathable windproof and water resistant.

Mobile phone pocket on chest with zip

Shaped hem

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy