UPower Don't worry Blue, Breathable Jacket Fastening with Hidden Press Studs, 3XL 1 EA

Subtotal (1 unit)*

€88.12

(exc. VAT)

€108.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.12

*price indicative

RS Stock No.:
277-0201
Mfr. Part No.:
WDW025DB-3XL
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Jacket

Size

3XL

Colour

Blue

Gender

Unisex

Outer Material

Polyester, Elastane

Hooded

No

Series

Don't worry

Closure Type

Fastening with Hidden Press Studs

Standards/Approvals

CE EN ISO 13688

Resistance Features

Breathable

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Work wear Soft shell stretch Gilet is breathable windproof and water resistant.

Mobile phone pocket on chest with zip

Shaped hem

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy