UPower Enjoy Black, Fleece Lined Jacket Fastening with Hidden Press Studs, M 1 EA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
277-0248
Mfr. Part No.:
WEY040BC-M
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Jacket

Size

M

Colour

Black

Gender

Unisex

Outer Material

100% Polyester

Hooded

No

Series

Enjoy

Standards/Approvals

EN 14058, CE EN ISO 13688

Resistance Features

Fleece Lined

Closure Type

Fastening with Hidden Press Studs

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Fleece jacket with full length zip, 2 pockets, mobile phone pocket in the chest with zip fastening, branded selvedge.

CE EN ISO 13688 and EN 14058 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy