UPower FUTURE 1 Grey, Water Repellent Jacket Zip, S 1 EA

Subtotal (1 unit)*

€126.36

(exc. VAT)

€155.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€126.36

*price indicative

RS Stock No.:
277-0359
Mfr. Part No.:
WFU278AG-S
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Size

S

Product Type

Jacket

Colour

Grey

Gender

Men

Lining Material

100% Nylon

Hooded

No

Series

FUTURE

Closure Type

Zip

Standards/Approvals

CE EN ISO 13688

Number of Inside Pockets

1

Resistance Features

Water Repellent

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Work vest with graphene padding and excellent thermoregulation properties that distributes heat when necessary and provides the body with the ideal micro climate in case of low temperatures.

Ensuring maximum comfort

Water repellent vest

Bacteriostatic properties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy