UPower Hi - Light Yellow, Breathable Jacket Velcro, 3XL 1 EA
- RS Stock No.:
- 277-0421
- Mfr. Part No.:
- WHL169YF-3XL
- Manufacturer:
- UPower
Subtotal (1 unit)*
€138.20
(exc. VAT)
€169.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.20 |
*price indicative
- RS Stock No.:
- 277-0421
- Mfr. Part No.:
- WHL169YF-3XL
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | 3XL | |
| Product Type | Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | Hi - Light | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | CE EN ISO 13688, EN ISO 20471 | |
| Closure Type | Velcro | |
| Resistance Features | Breathable | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size 3XL | ||
Product Type Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Series Hi - Light | ||
Number of Outer Pockets 3 | ||
Standards/Approvals CE EN ISO 13688, EN ISO 20471 | ||
Closure Type Velcro | ||
Resistance Features Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Softshell fabric jacket with stretch, breathable, windproof and water repellent. Two large zipped front pockets. Mobile phone pocket on chest with zip, detachable hood with zip, pre shaped sleeves.
Adjustable cuffs with Velcro
Windproof elasticated cuffs
