UPower FUTURE 2 Blue, Windproof Jacket Central Zip, 2XL 1 EA

Subtotal (1 unit)*

€115.10

(exc. VAT)

€141.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€115.10

*price indicative

RS Stock No.:
277-1119
Mfr. Part No.:
WFU188DB-2XL
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Jacket

Size

2XL

Colour

Blue

Gender

Unisex

Hooded

No

Series

FUTURE

Standards/Approvals

CE EN ISO 13688

Resistance Features

Windproof

Number of Outer Pockets

3

Number of Inside Pockets

2

Closure Type

Central Zip

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Vest in Softshell with U Tex membrane that makes the fabric water resistant, breathable and windproof. Very comfortable and durable vest with a soft micro fleece inner lining and waterproof central zip closure.

Two large inside pockets

Shaped hem

Reflex tape on collar in the back

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy