UPower FUTURE 2 Green, Grey, Breathable Jacket Central Zip, 4XL 1 EA
- RS Stock No.:
- 277-1144
- Mfr. Part No.:
- WFU188RL-4XL
- Manufacturer:
- UPower
Subtotal (1 unit)*
€115.10
(exc. VAT)
€141.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.10 |
*price indicative
- RS Stock No.:
- 277-1144
- Mfr. Part No.:
- WFU188RL-4XL
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | 4XL | |
| Product Type | Jacket | |
| Colour | Green, Grey | |
| Gender | Unisex | |
| Outer Material | Elastane, Polyester | |
| Lining Material | Soft Micro Fleece | |
| Hooded | No | |
| Series | FUTURE | |
| Standards/Approvals | CE EN ISO 13688 | |
| Resistance Features | Breathable | |
| Number of Outer Pockets | 3 | |
| Number of Inside Pockets | 2 | |
| Closure Type | Central Zip | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size 4XL | ||
Product Type Jacket | ||
Colour Green, Grey | ||
Gender Unisex | ||
Outer Material Elastane, Polyester | ||
Lining Material Soft Micro Fleece | ||
Hooded No | ||
Series FUTURE | ||
Standards/Approvals CE EN ISO 13688 | ||
Resistance Features Breathable | ||
Number of Outer Pockets 3 | ||
Number of Inside Pockets 2 | ||
Closure Type Central Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Vest in Softshell with U Tex membrane that makes the fabric water resistant, breathable and windproof. Very comfortable and durable vest with a soft micro fleece inner lining and waterproof central zip closure.
Two large inside pockets
Shaped hem
Reflex tape on collar in the back
Related links
- UPower FUTURE 2 Green Breathable Jacket Central Zip, 2XL 1 EA
- UPower FUTURE 2 Green Breathable Jacket Central Zip, 5XL 1 EA
- UPower FUTURE 2 Green Breathable Jacket Central Zip, S 1 EA
- UPower FUTURE 2 Green 4XL 1 EA
- UPower FUTURE 2 Blue 4XL 1 EA
- UPower FUTURE 2 Grey Breathable Jacket Central Zip, XL 1 EA
- UPower FUTURE 2 Grey Breathable Jacket Central Zip, L 1 EA
- UPower FUTURE 2 Grey Breathable Jacket Central Zip, 3XL 1 EA
