UPower Performance 1 Grey, Breathable Jacket, 3XL 1 EA
- RS Stock No.:
- 277-1179
- Mfr. Part No.:
- WPE113GM-3XL
- Manufacturer:
- UPower
Subtotal (1 unit)*
€140.16
(exc. VAT)
€172.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.16 |
*price indicative
- RS Stock No.:
- 277-1179
- Mfr. Part No.:
- WPE113GM-3XL
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Jacket | |
| Size | 3XL | |
| Colour | Grey | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | Performance | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Breathable | |
| Standards/Approvals | EN 14058, CE EN ISO 13688 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Jacket | ||
Size 3XL | ||
Colour Grey | ||
Gender Unisex | ||
Hooded Yes | ||
Series Performance | ||
Number of Inside Pockets 1 | ||
Resistance Features Breathable | ||
Standards/Approvals EN 14058, CE EN ISO 13688 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Jacket has Large internal multimedia pocket, reinforcing polyoxford fabric on forearms and on the lower back. Adjustable antitangle drawstring cleat inside the pocket, cuffs and waistband in durable elasticated rib. Internal rear opening to facilitate printing and embroidery.
Breathable
Windproof and water repellent
