UPower Performance 2 Grey, Breathable, Water Repellent Jacket, L 1 EA

Subtotal (1 unit)*

€97.03

(exc. VAT)

€119.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€97.03

*price indicative

RS Stock No.:
277-1323
Mfr. Part No.:
WPE181AG-L
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Jacket

Size

L

Colour

Grey

Gender

Unisex

Outer Material

Nylon, Elastane

Hooded

No

Series

Performance

Number of Inside Pockets

2

Number of Outer Pockets

3

Standards/Approvals

CE EN ISO 13688

Resistance Features

Breathable, Water Repellent

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group U 4 fabric Gilet is very comfortable, resistant, soft on the skin, water repellent, breathable and that dries quickly.

Equipped with two front pockets

Cell phone pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy