UPower Hi - Light 3 Yellow, Breathable, Waterproof Parka Jacket Central, 3XL 1 EA
- RS Stock No.:
- 277-2544
- Mfr. Part No.:
- WHL162YF-3XL
- Manufacturer:
- UPower
Subtotal (1 unit)*
€233.23
(exc. VAT)
€286.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.23 |
*price indicative
- RS Stock No.:
- 277-2544
- Mfr. Part No.:
- WHL162YF-3XL
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | 3XL | |
| Product Type | Parka Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Lining Material | 100% Nylon | |
| Hooded | Yes | |
| Series | Hi - Light | |
| Number of Outer Pockets | 7 | |
| Number of Inside Pockets | 3 | |
| Resistance Features | Breathable, Waterproof | |
| Standards/Approvals | CE EN ISO 13688, EN 342, EN 343, EN ISO 20471 | |
| Closure Type | Central | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size 3XL | ||
Product Type Parka Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Lining Material 100% Nylon | ||
Hooded Yes | ||
Series Hi - Light | ||
Number of Outer Pockets 7 | ||
Number of Inside Pockets 3 | ||
Resistance Features Breathable, Waterproof | ||
Standards/Approvals CE EN ISO 13688, EN 342, EN 343, EN ISO 20471 | ||
Closure Type Central | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Waterproof and breathable rainproof parka has reflective stripes across the chest, sleeves and shoulders. 2 large front pockets with Velcro fastening, 1 chest pocket on the left side with water-repellent zip, 1 chest pocket on the right side with zip and flap cover and mobile phone pocket.
Warm and comfortable
Double reinforced fabric on the elbows
Related links
- UPower Hi - Light 3 Yellow Waterproof Parka Jacket Central, 2XL 1 EA
- UPower Hi - Light 3 Yellow Waterproof Parka Jacket Central, L 1 EA
- UPower Hi - Light 3 Yellow Waterproof Parka Jacket Central, XL 1 EA
- UPower Hi - Light 3 Yellow Waterproof Parka Jacket Central, 4XL 1 EA
- UPower Hi - Light 3 Yellow Waterproof Parka Jacket Central, M 1 EA
- UPower Hi - Light 3 Yellow Waterproof Parka Jacket Central, S 1 EA
- UPower Hi - Light 3 Orange Waterproof Parka Jacket Central, 3XL 1 EA
- UPower Hi - Light Yellow Waterproof Jacket Central, 3XL 1 EA
