UPower Don't worry Grey, Water Repellent Hoodie Jacket, XL 1 EA
- RS Stock No.:
- 277-3001
- Mfr. Part No.:
- WDW026GM-XL
- Manufacturer:
- UPower
Subtotal (1 unit)*
€133.24
(exc. VAT)
€163.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.24 |
*price indicative
- RS Stock No.:
- 277-3001
- Mfr. Part No.:
- WDW026GM-XL
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Hoodie Jacket | |
| Size | XL | |
| Colour | Grey | |
| Gender | Unisex | |
| Outer Material | 100% Polyester | |
| Hooded | Yes | |
| Series | Don't worry | |
| Standards/Approvals | EN 14058, CE EN ISO 13688 | |
| Resistance Features | Water Repellent | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Hoodie Jacket | ||
Size XL | ||
Colour Grey | ||
Gender Unisex | ||
Outer Material 100% Polyester | ||
Hooded Yes | ||
Series Don't worry | ||
Standards/Approvals EN 14058, CE EN ISO 13688 | ||
Resistance Features Water Repellent | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Jacket in Softshell with U-Tex membrane that makes the fabric very comfortable and durable jacket with a soft micro-fleece inner lining.
Breathable
Water resistant
Windproof
