UPower FUTURE 2 Blue, Breathable Hoodie Jacket Central, 2XL 1 EA

Subtotal (1 unit)*

€161.92

(exc. VAT)

€199.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€161.92

*price indicative

RS Stock No.:
277-3143
Mfr. Part No.:
WFU187DB-2XL
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Hoodie Jacket

Size

2XL

Colour

Blue

Gender

Unisex

Hooded

Yes

Series

FUTURE

Closure Type

Central

Standards/Approvals

CE EN ISO 13688, EN 14058

Resistance Features

Breathable

Number of Inside Pockets

2

Number of Outer Pockets

4

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Jacket in Softshell with U-Tex membrane that makes the fabric very comfortable and durable jacket with a soft micro-fleece inner lining.

Breathable

Water resistant

Windproof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy