UPower U-Supremacy 2 Grey, Windproof, Lightweight Hoodie Jacket Zip, M 1 EA
- RS Stock No.:
- 277-3255
- Mfr. Part No.:
- WFU255AG-M
- Manufacturer:
- UPower
Subtotal (1 unit)*
€217.54
(exc. VAT)
€267.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.54 |
*price indicative
- RS Stock No.:
- 277-3255
- Mfr. Part No.:
- WFU255AG-M
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Hoodie Jacket | |
| Size | M | |
| Colour | Grey | |
| Gender | Unisex | |
| Lining Material | 100% Nylon | |
| Hooded | Yes | |
| Series | U-Supremacy | |
| Number of Outer Pockets | 5 | |
| Closure Type | Zip | |
| Standards/Approvals | EN 14058, CE EN ISO 13688 | |
| Resistance Features | Windproof, Lightweight | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Hoodie Jacket | ||
Size M | ||
Colour Grey | ||
Gender Unisex | ||
Lining Material 100% Nylon | ||
Hooded Yes | ||
Series U-Supremacy | ||
Number of Outer Pockets 5 | ||
Closure Type Zip | ||
Standards/Approvals EN 14058, CE EN ISO 13688 | ||
Resistance Features Windproof, Lightweight | ||
Number of Inside Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Winter work jacket is suitable for transport and logistics, building and construction, services and industry, artisans, electricians, plumbers, farming and gardening. The fabric allows for an even distribution of heat, ensuring comfort and well-being in any climate conditions.
Light weight
Hard wearing
Comfortable
Related links
- UPower U-Supremacy 2 Grey Lightweight Hoodie Jacket Zip, L 1 EA
- UPower U-Supremacy 2 Green Lightweight Hoodie Jacket Zip, M 1 EA
- UPower U-Supremacy 2 Grey Windproof Hoodie Jacket Zip, XL 1 EA
- UPower U-Supremacy 2 Grey Windproof Hoodie Jacket Zip, 5XL 1 EA
- UPower U-Supremacy 2 Grey Windproof Hoodie Jacket Zip, 4XL 1 EA
- UPower U-Supremacy 2 Grey Windproof Hoodie Jacket Zip, S 1 EA
- UPower U-Supremacy 2 Grey Windproof Hoodie Jacket Zip, 2XL 1 EA
- UPower U-Supremacy 2 Grey Windproof Hoodie Jacket Zip, 3XL 1 EA
