UPower U-Supremacy 2 Green, Lightweight, Windproof Hoodie Jacket Zip, 3XL 1 EA

Subtotal (1 unit)*

€217.54

(exc. VAT)

€267.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€217.54

*price indicative

RS Stock No.:
277-3259
Mfr. Part No.:
WFU255DG-3XL
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Hoodie Jacket

Size

3XL

Colour

Green

Gender

Unisex

Lining Material

100% Nylon

Hooded

Yes

Series

U-Supremacy

Resistance Features

Lightweight, Windproof

Closure Type

Zip

Number of Outer Pockets

5

Number of Inside Pockets

2

Standards/Approvals

CE EN ISO 13688, EN 14058

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Winter work jacket is suitable for transport and logistics, building and construction, services and industry, artisans, electricians, plumbers, farming and gardening. The fabric allows for an even distribution of heat, ensuring comfort and well-being in any climate conditions.

Light weight

Hard wearing

Comfortable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy