UPower FUTURE 2 Black, Breathable Hoodie Jacket Central, S 1 EA
- RS Stock No.:
- 277-3270
- Mfr. Part No.:
- WFU259BC-S
- Manufacturer:
- UPower
Subtotal (1 unit)*
€161.92
(exc. VAT)
€199.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.92 |
*price indicative
- RS Stock No.:
- 277-3270
- Mfr. Part No.:
- WFU259BC-S
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Hoodie Jacket | |
| Size | S | |
| Colour | Black | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | FUTURE | |
| Closure Type | Central | |
| Number of Inside Pockets | 2 | |
| Resistance Features | Breathable | |
| Standards/Approvals | EN 14058, CE EN ISO 13688 | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Hoodie Jacket | ||
Size S | ||
Colour Black | ||
Gender Unisex | ||
Hooded Yes | ||
Series FUTURE | ||
Closure Type Central | ||
Number of Inside Pockets 2 | ||
Resistance Features Breathable | ||
Standards/Approvals EN 14058, CE EN ISO 13688 | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Jacket in Softshell with U-Tex membrane that makes the fabric very comfortable and durable jacket with a soft micro-fleece inner lining.
Breathable
Water resistant
Windproof
