UPower Hi - Light 3 Orange, Breathable, Waterproof Parka Jacket Central, 2XL 1 EA

Subtotal (1 unit)*

€233.23

(exc. VAT)

€286.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€233.23

*price indicative

RS Stock No.:
277-3335
Mfr. Part No.:
WHL162OF-2XL
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Size

2XL

Product Type

Parka Jacket

Colour

Orange

Gender

Unisex

Lining Material

100% Nylon

Hooded

Yes

Series

Hi - Light

Standards/Approvals

CE EN ISO 13688, EN 342, EN 343, EN ISO 20471

Resistance Features

Breathable, Waterproof

Number of Outer Pockets

7

Number of Inside Pockets

3

Closure Type

Central

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Waterproof and breathable rainproof parka has Reflective stripes across the chest, sleeves and shoulders. 2 large front pockets with Velcro fastening, 1 chest pocket on the left side with water-repellent zip, 1 chest pocket on the right side with zip and flap cover and mobile phone pocket.

Warm and comfortable

Double reinforced fabric on the elbows

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy