Delta Plus BLOOM 1 Black, Green, White, Yellow, Water Repellent Parka Jacket Zip, XL 1 PR

Subtotal (1 pair)*

€59.41

(exc. VAT)

€73.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€59.41

*price indicative

RS Stock No.:
277-8993
Mfr. Part No.:
BLOOMGRXG
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

XL

Product Type

Parka Jacket

Colour

Black, Green, White, Yellow

Gender

Unisex

Outer Material

Recycled Polyester

Lining Material

100% Polyester Taffeta

Hooded

No

Series

BLOOM

Number of Inside Pockets

1

Standards/Approvals

No

Closure Type

Zip

Resistance Features

Water Repellent

Number of Outer Pockets

2

COO (Country of Origin):
CN
This Delta Plus jacket combining style and soft warmth with its 100 percent recycled fill. It has lightweight clothing for greater comfort.

Power Energy applications

Environmentally friendly product

Ripstop fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy