Delta Plus MYSEN2 2 Black, Water Repellent Softshell Jacket Zip, S 1 EA
- RS Stock No.:
- 277-9211
- Mfr. Part No.:
- MYSE2NRPT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€56.44
(exc. VAT)
€69.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.44 |
*price indicative
- RS Stock No.:
- 277-9211
- Mfr. Part No.:
- MYSE2NRPT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | S | |
| Product Type | Softshell Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Hooded | No | |
| Series | MYSEN2 | |
| Resistance Features | Water Repellent | |
| Standards/Approvals | No | |
| Closure Type | Zip | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size S | ||
Product Type Softshell Jacket | ||
Colour Black | ||
Gender Unisex | ||
Hooded No | ||
Series MYSEN2 | ||
Resistance Features Water Repellent | ||
Standards/Approvals No | ||
Closure Type Zip | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 3 | ||
- COO (Country of Origin):
- CN
The Delta Plus Softshell Jacket made of 96 percent Elastane and 4 percent Polyester used for light rain with removable sleeves for year-round use. It has applications in areas like Public works, Building, Finishing works or Craftsmanship, Manufacturing or
Windproof
Water repellent
Comfort
Related links
- Delta Plus MYSEN2 2 Black M 1 EA
- Delta Plus MYSEN2 2 Black 3XL 1 EA
- Delta Plus MYSEN2 2 Black XL 1 EA
- Delta Plus MYSEN2 2 Black 2XL 1 EA
- Delta Plus LULEA2 2 Navy Water Repellent Softshell Jacket Zip, 3XL 1 EA
- Delta Plus LULEA2 2 Black Water Repellent Softshell Jacket Zip, M 1 EA
- Delta Plus LULEA2 2 Black Water Repellent Softshell Jacket Zip, XL 1 EA
- Delta Plus LULEA2 2 Black Water Repellent Softshell Jacket Zip, 2XL 1 EA
