Delta Plus LULEA2 2 Black, Navy, Water Repellent Softshell Jacket Zip, XL 1 EA

Subtotal (1 unit)*

€45.50

(exc. VAT)

€55.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.50

*price indicative

RS Stock No.:
277-9666
Mfr. Part No.:
LULE2BMXG
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Softshell Jacket

Size

XL

Colour

Black, Navy

Gender

Unisex

Hooded

No

Series

LULEA2

Number of Inside Pockets

2

Resistance Features

Water Repellent

Standards/Approvals

No

Number of Outer Pockets

3

Closure Type

Zip

COO (Country of Origin):
CN
The Delta Plus Softshell Jacket versatile, windproof and water-repellent softshell for light rain. It has applications in areas like Public works, Water and waste treatment, Finishing works or Craftsmanship, Temporary work and Maintenance.

2 layer complex for added lightness

Zipper fastening

Bottom drawstring lower body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy