Delta Plus NAGOYA2 2 Black, Green, White, Yellow, Abrasion Resistant Work Jacket Zipper, 3XL 1 EA

Subtotal (1 unit)*

€68.60

(exc. VAT)

€84.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.60

*price indicative

RS Stock No.:
277-9222
Mfr. Part No.:
NAGO2MN3X
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Jacket

Size

3XL

Colour

Black, Green, White, Yellow

Gender

Unisex

Hooded

No

Series

NAGOYA2

Number of Inside Pockets

2

Resistance Features

Abrasion Resistant

Number of Outer Pockets

3

Closure Type

Zipper

Standards/Approvals

CE

COO (Country of Origin):
CN
The Delta Plus JACKET is a Polar fleece vest with bird eye effect and softshell combining warmth and freedom of movement. It has applications in areas like Public works, Building, Finishing works or Craftsmanship, Manufacturing or Transformation, Maintena

Optimum abrasion resistance

Reflective piping for greater visibility at night

Zipper fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy