Delta Plus LORCA 1 Black, Khaki, Windproof Work Jacket Zip, XL 1 EA
- RS Stock No.:
- 277-9659
- Mfr. Part No.:
- LORCAVEXG
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€71.29
(exc. VAT)
€87.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.29 |
*price indicative
- RS Stock No.:
- 277-9659
- Mfr. Part No.:
- LORCAVEXG
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Jacket | |
| Size | XL | |
| Colour | Black, Khaki | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | 100% Polyester Taffeta | |
| Hooded | No | |
| Series | LORCA | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 6 | |
| Standards/Approvals | No | |
| Closure Type | Zip | |
| Resistance Features | Windproof | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Jacket | ||
Size XL | ||
Colour Black, Khaki | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material 100% Polyester Taffeta | ||
Hooded No | ||
Series LORCA | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 6 | ||
Standards/Approvals No | ||
Closure Type Zip | ||
Resistance Features Windproof | ||
- COO (Country of Origin):
- CN
The Delta Plus Windproof jacket is a combining style and soft warmth jacket with 100 percent recycled fill. It has applications in areas like Transportation, Finishing works or Craftsmanship and Storage.
Lightweight clothing for greater comfort
Zipper fastening
Ribbed cuff lower body and sleeve
Related links
- Delta Plus LORCA 1 Black Windproof Work Jacket Zip, 2XL 1 EA
- Delta Plus LORCA 1 Black Windproof Work Jacket Zip, S 1 EA
- Delta Plus LORCA 1 Black Windproof Work Jacket Zip, L 1 EA
- Delta Plus LORCA 1 Black Windproof Work Jacket Zip, M 1 EA
- Delta Plus LORCA 1 Black Windproof Work Jacket Zipper, 3XL 1 EA
- Delta Plus LORCA 1 Black Windproof Work Jacket Zip, L 1 EA
- Delta Plus LORCA 1 Black Windproof Work Jacket Zip, 2XL 1 EA
- Delta Plus LORCA 1 Black Windproof Work Jacket Zip, M 1 EA
