Orn 4200 Grey, Breathable, Water Resistant Softshell Jacket, 2XL 1 EA

Subtotal (1 unit)*

€45.48

(exc. VAT)

€55.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.48

*price indicative

RS Stock No.:
280-5599
Mfr. Part No.:
4200 - XXL
Manufacturer:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Size

2XL

Product Type

Softshell Jacket

Colour

Grey

Gender

Unisex

Outer Material

Elastane, Polyester

Series

4200

Number of Outer Pockets

3

Resistance Features

Breathable, Water Resistant

Standards/Approvals

Lifetime Warranty, 100% Recycled

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn jacket features high-performance technical fabric, a water-resistant and breathable top, a smart corporate appearance, and an adjustable cuff design for comfort.

Three external pockets with zip closures

Internal mobile phone and twin pen pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy