Regatta Professional TRA600 Black, Lightweight, Water Repellent, Windproof Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 280-6066
- Mfr. Part No.:
- TRA600 80090
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€42.36
(exc. VAT)
€52.10
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.36 |
*price indicative
- RS Stock No.:
- 280-6066
- Mfr. Part No.:
- TRA600 80090
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | TRA600 | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Lightweight, Water Repellent, Windproof | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Men | ||
Outer Material Polyester | ||
Hooded No | ||
Series TRA600 | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
Number of Outer Pockets 3 | ||
Resistance Features Lightweight, Water Repellent, Windproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional softshell jacket has inner zip guard, 2 zipped lower and 1 zipped chest pocket. Product has no external logo branding and made using recycled materials.
100 percent Recycled polyester fabric
Durable water repellent finish
Wind resistant
Super soft handle
Quick drying
Lightweight and easy to wear
Related links
- Regatta Professional TRA600 Black Water Repellent M 1 EA
- Regatta Professional TRA600 Black Water Repellent L 1 EA
- Regatta Professional TRA600 Black Water Repellent 3XL 1 EA
- Regatta Professional TRA600 Black Water Repellent S 1 EA
- Regatta Professional TRA600 Royal Blue Water Repellent 2XL 1 EA
- Regatta Professional TRA600 Navy Lightweight 2XL 1 EA
- Regatta Professional TRA600 Grey Water Repellent S 1 EA
- Regatta Professional TRA600 Navy Water Repellent 3XL 1 EA
