ProGARM 9140 Orange, Waterproof, Hi-Vis Jacket, XL 1 EA
- RS Stock No.:
- 281-3120
- Mfr. Part No.:
- 9140-HVO-48
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
€285.08
(exc. VAT)
€350.65
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €285.08 |
*price indicative
- RS Stock No.:
- 281-3120
- Mfr. Part No.:
- 9140-HVO-48
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Orange | |
| Gender | Men | |
| Outer Material | Woven Fabric | |
| Series | 9140 | |
| Standards/Approvals | No | |
| Resistance Features | Waterproof, Hi-Vis | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Jacket | ||
Size XL | ||
Colour Orange | ||
Gender Men | ||
Outer Material Woven Fabric | ||
Series 9140 | ||
Standards/Approvals No | ||
Resistance Features Waterproof, Hi-Vis | ||
Number of Outer Pockets 2 | ||
- COO (Country of Origin):
- BG
The ProGARM unlined waterproof jacket features a mandarin collar for maximum neck protection, adjustable cuffs for a close fit around wrists or gloves, and two front pockets for extra storage.
Studs to attach waterproof hood
Internal pockets for secure storage
Related links
- ProGARM 9140 Orange Waterproof Jacket, L 1 EA
- ProGARM 9140 Orange Waterproof Jacket, M 1 EA
- ProGARM 9140 Orange Men's Jacket, 4XL
- ProGARM 9140 Orange Men's Jacket, 2XL
- ProGARM 9140 Orange Men's Jacket, S
- ProGARM 9140 Orange Men's Jacket, 3XL
- ProGARM Orange Hi-Vis Bib & Brace, XL
- ProGARM 9422 1 Orange Windproof Jacket Zip, XL 1 EA
