Mascot Workwear 18311-231 Black, Breathable Jacket Zipper Under Storm Flap, L 1 EA
- RS Stock No.:
- 281-4305
- Mfr. Part No.:
- 18311-231-09L
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€202.84
(exc. VAT)
€249.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.84 |
*price indicative
- RS Stock No.:
- 281-4305
- Mfr. Part No.:
- 18311-231-09L
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Women | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | 18311-231 | |
| Standards/Approvals | EN 343 | |
| Closure Type | Zipper Under Storm Flap | |
| Resistance Features | Breathable | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size L | ||
Product Type Jacket | ||
Colour Black | ||
Gender Women | ||
Outer Material Polyester | ||
Hooded No | ||
Series 18311-231 | ||
Standards/Approvals EN 343 | ||
Closure Type Zipper Under Storm Flap | ||
Resistance Features Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear Outer Shell Jacket is specially designed and fitted for women. It is breathable, wind and waterproof with taped seams. It has detachable lined hood with adjustable elastic drawstring. It has fastening with zip and storm flap, so the wind is kept out.
Ribbed cuffs to keep the cold out
Elastic adjustment at the waist
Extra visibility with the help of reflectors
Related links
- Mascot Workwear 18311-231 Red Breathable Jacket Zipper Under Storm Flap, L 1 EA
- Mascot Workwear 18311-231 Black M 1 EA
- Mascot Workwear 18311-231 Black 5XL 1 EA
- Mascot Workwear 18311-231 Black XS 1 EA
- Mascot Workwear 18311-231 Black S 1 EA
- Mascot Workwear 18311-231 Black 3XL 1 EA
- Mascot Workwear 18311-231 Black 4XL 1 EA
- Mascot Workwear 18311-231 Black XL 1 EA
