Mascot Workwear 18345-231 Black, Green, White, Yellow, Breathable Jacket Zipper Under Storm Flap, L 1 EA
- RS Stock No.:
- 281-4355
- Mfr. Part No.:
- 18345-231-010L
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€234.40
(exc. VAT)
€288.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €234.40 |
*price indicative
- RS Stock No.:
- 281-4355
- Mfr. Part No.:
- 18345-231-010L
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Black, Green, White, Yellow | |
| Gender | Women | |
| Outer Material | Polyester | |
| Lining Material | CLIMASCOT | |
| Hooded | No | |
| Series | 18345-231 | |
| Standards/Approvals | EN 343 | |
| Resistance Features | Breathable | |
| Closure Type | Zipper Under Storm Flap | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size L | ||
Product Type Jacket | ||
Colour Black, Green, White, Yellow | ||
Gender Women | ||
Outer Material Polyester | ||
Lining Material CLIMASCOT | ||
Hooded No | ||
Series 18345-231 | ||
Standards/Approvals EN 343 | ||
Resistance Features Breathable | ||
Closure Type Zipper Under Storm Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear Winter Wear Jacket is specially designed and fitted for women. It is breathable, wind and waterproof with taped seams. The Unique CLIMASCOT insulation provides warmth without bulk.
Extra visibility with the help of reflectors
Interior zipper at lower back for logo printing or embroidery
Detachable ID card holder
Related links
- Mascot Workwear 18345-231 Black White Breathable Jacket Zipper Under Storm Flap, XS 1 EA
- Mascot Workwear 18345-231 Black White Breathable Jacket Zipper Under Storm Flap, S 1 EA
- Mascot Workwear 18345-231 Black White Breathable Jacket Zipper Under Storm Flap, 2XL 1 EA
- Mascot Workwear 18345-231 Black White Breathable Jacket Zipper Under Storm Flap, XL 1 EA
- Mascot Workwear 18345-231 Black White Breathable Jacket Zipper Under Storm Flap, 5XL 1 EA
- Mascot Workwear 18345-231 Black White Breathable Jacket Zipper Under Storm Flap, M 1 EA
- Mascot Workwear 18345-231 Black L 1 EA
- Mascot Workwear 18345-231 Black Breathable Jacket Zipper Under Storm Flap, L 1 EA
