Mascot Workwear 18345-231 Black, Breathable Jacket Zipper Under Storm Flap, XL 1 EA

Subtotal (1 unit)*

€234.40

(exc. VAT)

€288.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€234.40

*price indicative

RS Stock No.:
281-4369
Mfr. Part No.:
18345-231-09XL
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Jacket

Size

XL

Colour

Black

Gender

Women

Outer Material

Polyester

Lining Material

CLIMASCOT

Hooded

No

Series

18345-231

Standards/Approvals

EN 343

Resistance Features

Breathable

Closure Type

Zipper Under Storm Flap

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear Winter Wear Jacket is specially designed and fitted for women. It is breathable, wind and waterproof with taped seams. The Unique CLIMASCOT insulation provides warmth without bulk.

Extra visibility with the help of reflectors

Interior zipper at lower back for logo printing or embroidery

Detachable ID card holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy