Mascot Workwear 18345-231 Anthracite, Breathable Jacket Zipper Under Storm Flap, 5XL 1 EA
- RS Stock No.:
- 281-4374
- Mfr. Part No.:
- 18345-231-18095XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€372.06
(exc. VAT)
€457.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €372.06 |
*price indicative
- RS Stock No.:
- 281-4374
- Mfr. Part No.:
- 18345-231-18095XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Jacket | |
| Size | 5XL | |
| Colour | Anthracite | |
| Gender | Women | |
| Outer Material | Polyester | |
| Lining Material | CLIMASCOT | |
| Hooded | No | |
| Series | 18345-231 | |
| Closure Type | Zipper Under Storm Flap | |
| Standards/Approvals | EN 343 | |
| Resistance Features | Breathable | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Jacket | ||
Size 5XL | ||
Colour Anthracite | ||
Gender Women | ||
Outer Material Polyester | ||
Lining Material CLIMASCOT | ||
Hooded No | ||
Series 18345-231 | ||
Closure Type Zipper Under Storm Flap | ||
Standards/Approvals EN 343 | ||
Resistance Features Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear Winter Wear Jacket is specially designed and fitted for women. It is breathable, wind and waterproof with taped seams. The Unique CLIMASCOT insulation provides warmth without bulk.
Extra visibility with the help of reflectors
Interior zipper at lower back for logo printing or embroidery
Detachable ID card holder
Related links
- Mascot Workwear 18311-231 Anthracite 5XL 1 EA
- Mascot Workwear 18345-231 Anthracite XS 1 EA
- Mascot Workwear 18345-231 Anthracite 2XL 1 EA
- Mascot Workwear 18345-231 Anthracite XL 1 EA
- Mascot Workwear 18345-231 Anthracite 3XL 1 EA
- Mascot Workwear 18345-231 Anthracite M 1 EA
- Mascot Workwear 18345-231 Anthracite S 1 EA
- Mascot Workwear 18345-231 Anthracite L 1 EA
