Mascot Workwear 18008-511 Dark Navy, Windproof, Lightweight, Water Repellent Jacket Zipper Under Storm Flap, 5XL 1 EA
- RS Stock No.:
- 281-7082
- Mfr. Part No.:
- 18008-511-0105XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€200.45
(exc. VAT)
€246.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.45 |
*price indicative
- RS Stock No.:
- 281-7082
- Mfr. Part No.:
- 18008-511-0105XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Jacket | |
| Size | 5XL | |
| Colour | Dark Navy | |
| Gender | Women | |
| Outer Material | 12% Elastolefin, Polyester | |
| Hooded | No | |
| Series | 18008-511 | |
| Standards/Approvals | EN ISO 15797 | |
| Resistance Features | Windproof, Lightweight, Water Repellent | |
| Closure Type | Zipper Under Storm Flap | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Jacket | ||
Size 5XL | ||
Colour Dark Navy | ||
Gender Women | ||
Outer Material 12% Elastolefin, Polyester | ||
Hooded No | ||
Series 18008-511 | ||
Standards/Approvals EN ISO 15797 | ||
Resistance Features Windproof, Lightweight, Water Repellent | ||
Closure Type Zipper Under Storm Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear ULTIMATE STRETCH Jacket specially designed and fitted for women. The water-repellent multifunctional stretch material combines a low weight with a very high durability. It has fastening with zip and internal storm flap, so the wind is kept out.
Extra visibility with the help of reflectors
The product tolerates industrial washing
Provides unique freedom of movement and high comfort
Related links
- Mascot Workwear 18008-511 Blue Windproof 5XL 1 EA
- Mascot Workwear 18008-511 Anthracite Water Repellent 5XL 1 EA
- Mascot Workwear 18008-511 Black Lightweight Windproof Jacket Zipper Under Storm Flap, 5XL 1 EA
- Mascot Workwear 18008-511 Green Water Repellent 5XL 1 EA
- Mascot Workwear 18008-511 Black Lightweight 5XL 1 EA
- Mascot Workwear 18008-511 Dark Navy Water Repellent 3XL 1 EA
- Mascot Workwear 18008-511 Dark Navy Water Repellent XS 1 EA
- Mascot Workwear 18008-511 Dark Navy Water Repellent 4XL 1 EA
