Mascot Workwear 18008-511 Black, Red, Windproof, Water Repellent, Lightweight Jacket Fastening with Zip, 2XL 1 EA

Subtotal (1 unit)*

€117.88

(exc. VAT)

€144.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€117.88

*price indicative

RS Stock No.:
281-7101
Mfr. Part No.:
18008-511-202092XL
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Jacket

Size

2XL

Colour

Black, Red

Gender

Women

Outer Material

Polyester, 12% Elastolefin

Hooded

No

Series

18008-511

Standards/Approvals

ULTIMATE STRETCH, Industrial care category A1

Closure Type

Fastening with Zip

Resistance Features

Windproof, Water Repellent, Lightweight

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear ULTIMATE STRETCH Jacket specially designed and fitted for women. The water-repellent multifunctional stretch material combines a low weight with a very high durability. It has fastening with zip and internal storm flap, so the wind is kept out.

Extra visibility with the help of reflectors

The product tolerates industrial washing

Provides unique freedom of movement and high comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy