Mascot Workwear 18011-249 Black, Red, Breathable, Lightweight, Water Resistant, Windproof Jacket Zipper Under Storm
- RS Stock No.:
- 281-7160
- Mfr. Part No.:
- 18011-249-202092XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€140.75
(exc. VAT)
€173.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.75 |
*price indicative
- RS Stock No.:
- 281-7160
- Mfr. Part No.:
- 18011-249-202092XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Black, Red | |
| Gender | Women | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 18011-249 | |
| Resistance Features | Breathable, Lightweight, Water Resistant, Windproof | |
| Standards/Approvals | Industrial care category C2 | |
| Closure Type | Zipper Under Storm Flap | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Black, Red | ||
Gender Women | ||
Lining Material Polyester | ||
Hooded No | ||
Series 18011-249 | ||
Resistance Features Breathable, Lightweight, Water Resistant, Windproof | ||
Standards/Approvals Industrial care category C2 | ||
Closure Type Zipper Under Storm Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear Outer Shell Jacket is specially designed and fitted for women. It has detachable lined hood with adjustable elastic drawstring. It has fastening with zip and internal storm flap, so the wind is kept out.
Breathable, wind and waterproof with taped seams
Elastic adjustment at the waist
Ribbed inner waistband to keep the cold out
Extra visibility with the help of reflectors
Related links
- Mascot Workwear 18011-249 Black Breathable Water Resistant, Windproof Jacket Zipper Under Storm
- Mascot Workwear 18011-249 Black Water Resistant Breathable, Lightweight Jacket Zipper Under Storm
- Mascot Workwear 18011-249 Black Breathable Windproof, Lightweight Jacket Zipper Under Storm
- Mascot Workwear 18011-249 Black Windproof Lightweight, Water Resistant Jacket Zipper Under Storm
- Mascot Workwear 18011-249 Black Lightweight Windproof Jacket Zipper Under Storm Flap, S 1
- Mascot Workwear 18011-249 Black Lightweight Water Resistant, Windproof Jacket Zipper Under Storm
- Mascot Workwear 18011-249 Anthracite Lightweight Windproof Jacket Zipper Under Storm
- Mascot Workwear 18011-249 Black Lightweight Windproof Jacket Zipper Under Storm Flap, 3XL
