Mascot Workwear 18011-249 Blue, Windproof, Water Resistant, Lightweight, Breathable Jacket Zipper Under Storm Flap, XL 1

Unavailable
RS will no longer stock this product.
RS Stock No.:
281-7188
Mfr. Part No.:
18011-249-91010XL
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

XL

Product Type

Jacket

Colour

Blue

Gender

Women

Outer Material

Polyester

Hooded

No

Series

18011-249

Standards/Approvals

EN 343

Resistance Features

Windproof, Water Resistant, Lightweight, Breathable

Closure Type

Zipper Under Storm Flap

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear Outer Shell Jacket is specially designed and fitted for women. It has detachable lined hood with adjustable elastic drawstring. It has fastening with zip and internal storm flap, so the wind is kept out.

Breathable, wind and waterproof with taped seams

Elastic adjustment at the waist

Ribbed inner waistband to keep the cold out

Extra visibility with the help of reflectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy