Mascot Workwear 18025-318 Dark Navy, Water Repellent Jacket Zipper Under Storm Flap, 2XL 1 EA
- RS Stock No.:
- 281-7190
- Mfr. Part No.:
- 18025-318-0102XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€91.04
(exc. VAT)
€111.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.04 |
*price indicative
- RS Stock No.:
- 281-7190
- Mfr. Part No.:
- 18025-318-0102XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Dark Navy | |
| Gender | Women | |
| Outer Material | Polyester | |
| Lining Material | CLIMASCOT | |
| Hooded | No | |
| Series | 18025-318 | |
| Closure Type | Zipper Under Storm Flap | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Resistance Features | Water Repellent | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Dark Navy | ||
Gender Women | ||
Outer Material Polyester | ||
Lining Material CLIMASCOT | ||
Hooded No | ||
Series 18025-318 | ||
Closure Type Zipper Under Storm Flap | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
Resistance Features Water Repellent | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear Thermal Jacket is specially designed and fitted for women. Its Unique CLIMASCOT insulation provides warmth without bulk. With its low density and unique composition, the product works exceptionally well as an insulating middle layer.
Water-repellent
Stretch fabric at the sides provides extra freedom of movement
Extra visibility with the help of reflectors
Related links
- Mascot Workwear 18025-318 Dark Navy 5XL 1 EA
- Mascot Workwear 18025-318 Dark Navy L 1 EA
- Mascot Workwear 18025-318 Dark Navy M 1 EA
- Mascot Workwear 18025-318 Dark Navy S 1 EA
- Mascot Workwear 18025-318 Dark Navy XL 1 EA
- Mascot Workwear 18025-318 Dark Navy XS 1 EA
- Mascot Workwear 18025-318 Dark Navy 4XL 1 EA
- Mascot Workwear 18025-318 Dark Navy 3XL 1 EA
