Mascot Workwear 18025-318 Anthracite, Water Repellent Jacket Zipper Under Storm Flap, L 1 EA
- RS Stock No.:
- 281-7208
- Mfr. Part No.:
- 18025-318-1809L
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€91.04
(exc. VAT)
€111.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.04 |
*price indicative
- RS Stock No.:
- 281-7208
- Mfr. Part No.:
- 18025-318-1809L
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Anthracite | |
| Gender | Women | |
| Outer Material | Polyester | |
| Lining Material | CLIMASCOT | |
| Hooded | No | |
| Series | 18025-318 | |
| Closure Type | Zipper Under Storm Flap | |
| Resistance Features | Water Repellent | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Jacket | ||
Size L | ||
Colour Anthracite | ||
Gender Women | ||
Outer Material Polyester | ||
Lining Material CLIMASCOT | ||
Hooded No | ||
Series 18025-318 | ||
Closure Type Zipper Under Storm Flap | ||
Resistance Features Water Repellent | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear Thermal Jacket is specially designed and fitted for women. Its Unique CLIMASCOT insulation provides warmth without bulk. With its low density and unique composition, the product works exceptionally well as an insulating middle layer.
Water-repellent
Stretch fabric at the sides provides extra freedom of movement
Extra visibility with the help of reflectors
Related links
- Mascot Workwear 18025-318 Anthracite 4XL 1 EA
- Mascot Workwear 18025-318 Anthracite 5XL 1 EA
- Mascot Workwear 18025-318 Anthracite M 1 EA
- Mascot Workwear 18025-318 Anthracite 2XL 1 EA
- Mascot Workwear 18025-318 Anthracite S 1 EA
- Mascot Workwear 18025-318 Anthracite XS 1 EA
- Mascot Workwear 18025-318 Anthracite XL 1 EA
- Mascot Workwear 18025-318 Anthracite 3XL 1 EA
