Mascot Workwear 18045-249 Black, Green, White, Yellow, Breathable, Lightweight, Water Resistant, Windproof Jacket Zipper

Subtotal (1 unit)*

€165.91

(exc. VAT)

€204.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€165.91

*price indicative

RS Stock No.:
281-7250
Mfr. Part No.:
18045-249-010XL
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Jacket

Size

XL

Colour

Black, Green, White, Yellow

Gender

Women

Outer Material

Polyester

Lining Material

CLIMASCOT

Hooded

No

Series

18045-249

Standards/Approvals

EN 343

Closure Type

Zipper Under Storm Flap

Resistance Features

Breathable, Lightweight, Water Resistant, Windproof

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear Winter Jacket is specially designed and fitted for women. It has fastening with zip and internal storm flap, so the wind is kept out. Its Unique CLIMASCOT insulation provides warmth without bulk. It has detachable lined hood with adjustable elastic drawstring.

Breathable, wind and waterproof

Extra visibility with the help of reflectors

Interior zipper at lower back for logo printing or embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy