Mascot Workwear 20052-511 Red, White, Lightweight, Quick Drying Jacket Fastened, XS 1 EA

Subtotal (1 unit)*

€75.58

(exc. VAT)

€92.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.58

*price indicative

RS Stock No.:
281-7609
Mfr. Part No.:
20052-511-06202XS
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Jacket

Size

XS

Colour

Red, White

Gender

Men

Outer Material

12% Elastolefin, 88% Polyester

Hooded

No

Series

20052-511

Resistance Features

Lightweight, Quick Drying

Standards/Approvals

EN ISO 15797

Closure Type

Fastened

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Smock is jacket of Ultimate stretch material that provides unique freedom of movement and high comfort. The multifunctional stretch material combines a low weight with high durability. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.

Quick drying

The product tolerates industrial washing

The material is not transparent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy