Mascot Workwear 20062-511 White, Lightweight, Quick Drying Jacket Fastening with Hidden Press Studs, XS 1 EA

Subtotal (1 unit)*

€73.06

(exc. VAT)

€89.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.06

*price indicative

RS Stock No.:
281-7726
Mfr. Part No.:
20062-511-06333XS
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Jacket

Size

XS

Colour

White

Gender

Women

Outer Material

12% Elastolefin, 88% Polyester

Hooded

No

Series

20062-511

Resistance Features

Lightweight, Quick Drying

Closure Type

Fastening with Hidden Press Studs

Standards/Approvals

EN ISO 15797

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Smock is jacket of Ultimate stretch material that provides unique freedom of movement and high comfort. The multifunctional stretch material combines a low weight with high durability. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.

Quick drying

The product tolerates industrial washing

The material is not transparent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy