Mascot Workwear 20252-442 Red, White Jacket Fastening with Hidden Press Studs, 5XL 1 EA

Subtotal (1 unit)*

€71.86

(exc. VAT)

€88.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.86

*price indicative

RS Stock No.:
281-8164
Mfr. Part No.:
20252-442-062025XL
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Jacket

Size

5XL

Colour

Red, White

Gender

Men

Outer Material

35% Cotton, 65% Polyester

Hooded

No

Series

20252-442

Standards/Approvals

EN ISO 15797

Closure Type

Fastening with Hidden Press Studs

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Smock is jacket which has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524. It has hidden press stud fastening and adjustable cuffs.

The product tolerates industrial washing

The material is not transparent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy