Mascot Workwear 20252-442 White Jacket Fastening with Hidden Press Studs, 5XL 1 EA
- RS Stock No.:
- 281-8186
- Mfr. Part No.:
- 20252-442-06705XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€71.86
(exc. VAT)
€88.39
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.86 |
*price indicative
- RS Stock No.:
- 281-8186
- Mfr. Part No.:
- 20252-442-06705XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 5XL | |
| Product Type | Jacket | |
| Colour | White | |
| Gender | Men | |
| Outer Material | 65% Polyester, 35% Cotton | |
| Hooded | No | |
| Series | 20252-442 | |
| Standards/Approvals | EN ISO 15797 | |
| Closure Type | Fastening with Hidden Press Studs | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 5XL | ||
Product Type Jacket | ||
Colour White | ||
Gender Men | ||
Outer Material 65% Polyester, 35% Cotton | ||
Hooded No | ||
Series 20252-442 | ||
Standards/Approvals EN ISO 15797 | ||
Closure Type Fastening with Hidden Press Studs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Smock is jacket which has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524. It has hidden press stud fastening and adjustable cuffs.
The product tolerates industrial washing
The material is not transparent
Related links
- Mascot Workwear 20252-442 White Jacket, 5XL
- Mascot Workwear 20252-442 White/Red Jacket, 5XL
- Mascot Workwear 20254-442 White Jacket, 5XL
- Mascot Workwear 20252-442 Dark Navy Jacket, 5XL
- Mascot Workwear 20252-442 White Jacket, L
- Mascot Workwear 20252-442 White Jacket, 4XL
- Mascot Workwear 20252-442 White Jacket, 3XL
- Mascot Workwear 20252-442 White Jacket, 6XL
