Portwest L440 Navy, Waterproof Rain Jacket Fastening with Hidden Press Studs, XL 1 EA

Subtotal (1 unit)*

€26.69

(exc. VAT)

€32.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.69

*price indicative

RS Stock No.:
282-4374
Mfr. Part No.:
L440NARXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Rain Jacket

Size

XL

Colour

Navy

Gender

Unisex

Series

L440

Closure Type

Fastening with Hidden Press Studs

Resistance Features

Waterproof

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Essentials Rainsuit (2 Piece Suit) offers excellent waterproof protection in one convenient set. This great value lightweight classic suit is a must have with its taped seams. The Jacket also has inner elasticated cuffs to prevent water entry and the trouser has a fully elasticated waistband and stud adjustable hem for an easy wear. This suit comes packaged together in one bag that is ideal for retail.

Fully elasticated waistband for ultimate wearer comfort

Stud adjustable hems for a secure fit

Jacket and trouser set for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy