Regatta Professional, Windproof Jacket Zipper, L 1 EA
- RS Stock No.:
- 282-7248
- Mfr. Part No.:
- TRW408N-L
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€19.16
(exc. VAT)
€23.57
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.16 |
*price indicative
- RS Stock No.:
- 282-7248
- Mfr. Part No.:
- TRW408N-L
- Manufacturer:
- Regatta Professional
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | L | |
| Product Type | Jacket | |
| Gender | Men | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Resistance Features | Windproof | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size L | ||
Product Type Jacket | ||
Gender Men | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
Resistance Features Windproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Regatta Professional M 1 EA
- Regatta Professional XL 1 EA
- Regatta Professional 3XL 1 EA
- Regatta Professional TRA600 Black Water Repellent L 1 EA
- Regatta Professional TRA600 Navy Lightweight L 1 EA
- Regatta Professional Pro Packaway Navy Windproof Lightweight Jacket Zipper, L 1 EA
- Regatta Professional TRA423 Black L 1 EA
- Regatta Professional TRA423 Navy L 1 EA
