Regatta Professional X-Pro Beacon Brite Light 1 Black, Seal Grey, Water Resistant, Breathable Jacket, XL 1 EA
- RS Stock No.:
- 282-7256
- Mfr. Part No.:
- TRW529SGB-XL
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€68.83
(exc. VAT)
€84.66
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.83 |
*price indicative
- RS Stock No.:
- 282-7256
- Mfr. Part No.:
- TRW529SGB-XL
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Black, Seal Grey | |
| Gender | Men | |
| Outer Material | 100% Recycled Polyester 4-Way Stretch Fabric | |
| Hooded | Yes | |
| Series | X-Pro Beacon Brite Light | |
| Standards/Approvals | No | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Water Resistant, Breathable | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Jacket | ||
Size XL | ||
Colour Black, Seal Grey | ||
Gender Men | ||
Outer Material 100% Recycled Polyester 4-Way Stretch Fabric | ||
Hooded Yes | ||
Series X-Pro Beacon Brite Light | ||
Standards/Approvals No | ||
Number of Inside Pockets 1 | ||
Resistance Features Water Resistant, Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
Related links
- Regatta Professional X-Pro Beacon Brite Light 1 Black Waterproof and Breathable Jacket, S 1 EA
- Regatta Professional X-Pro Beacon Brite Light Black Waterproof and Breathable Jacket, 2XL 1 EA
- Regatta Professional X-Pro Beacon Brite Light Seal Grey Waterproof and Breathable Jacket, L 1 EA
- Regatta Professional X-Pro Beacon Brite Light Seal Grey Waterproof and Breathable Jacket, M 1 EA
- Regatta Professional Pro Packaway Navy Lightweight Windproof Jacket Zipper, XL 1 EA
- Regatta Professional TRA600 Grey Lightweight XL 1 EA
- Regatta Professional TRA762 Black Water Repellent Wind Softshell Jacket Zipper, XL 1 EA
- Regatta Professional TRA549 Navy Water Repellent XL 1 EA
