RS PRO Navy, Windproof, Waterproof Softshell Jacket Zipper, 4XL 1 EA
- RS Stock No.:
- 284-8294
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€36.30
(exc. VAT)
€44.65
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.30 |
*price indicative
- RS Stock No.:
- 284-8294
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 4XL | |
| Product Type | Softshell Jacket | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | Polyester, Elastane | |
| Lining Material | Micro Fleece | |
| Hooded | No | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Resistance Features | Windproof, Waterproof | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 4XL | ||
Product Type Softshell Jacket | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material Polyester, Elastane | ||
Lining Material Micro Fleece | ||
Hooded No | ||
Series RS PRO | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
Resistance Features Windproof, Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
RS PRO Softshell Jacket
Introducing the range of RS PRO Softshell Jackets, designed for superior comfort, ultimate durability and practicality. They are the perfect blend of style and functionality, supporting a professional appearance in working environments where demanding workwear is required, thanks to the high-quality materials and thoughtful features, helping keep the wearer dry, warm and comfortable in any weather.
Features and Benefits:
This high-quality RS PRO Jacket has been designed to be resilient and durable to ensure long-lasting wear and optimal protection for the wearer and offering exception warmth and strength suitable for use in a range of environments
The 3 layer waterproof construction effectively repels water, keeping the wearer dry, even in heavy rain – each layer provides a level of protection in its own way, ensuring that the jacket is durable, waterproof and windproof, breathable and provides optimal warmth and comfort for use in colder climates
The jacket also offers ample pocket space and practical design features like a hanger loop, and full length zip to make this jacket as practical as possible without compromising on comfort and warmth for the wearer
The c elasticated pull cords and toggles help ensure that the fleece is customisable to allow a comfortable fit for any wearer
Whether this jacket is being used for work wear in professional environments, or being worn as an everyday, casual jacket, they are incredibly versatile across a wide range of applications
Available in a range of sizes from XS -6XL
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Navy Waterproof Softshell Jacket Zipper, M 1 EA
- RS PRO Navy Waterproof Softshell Jacket Zipper, S 1 EA
- RS PRO Navy Waterproof Softshell Jacket Zipper, 6XL 1 EA
- RS PRO Navy Waterproof Softshell Jacket Zipper, XL 1 EA
- RS PRO Black Waterproof Softshell Jacket Zipper, 4XL 1 EA
- KARIBAN K413 Navy Blue Waterproof 4XL 1 EA
- RS PRO Navy Waterproof Softshell Jacket, XS 1 EA
- RS PRO Navy Waterproof Softshell Jacket, L 1 EA
